- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ETMA1201666UC-P51-WP
Description
+
AC/DC Adapter - Desktop - 200 Watts: 12V @ 16.66A - Medical - Lvl V
Search Keywords: ETMA1201666UCP51WP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:ETMA1201666UC-P51-WP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:3.0A at 90Vac
-
Dimensions L x W x H:188.5 x 104.5 x 60.0 mm
-
AC Input Current - Typical:Not Specified
-
Dimension:188.5 x 104.5 x 60.0 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$142.64
3
$140.17
5
$137.71
10 +
$135.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments