help desk software
Image is representational - see mfr. specs

EPSA240100U-P5RP-SZ

CUI Inc.

AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - NA Blades - Lvl V

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - NA Blades - Lvl V
Search Keywords: EPSA240100UP5RPSZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    EPSA240100U-P5RP-SZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • Dimensions L x W x H:
    80.0 x 35.0 x 53.6 mm
  • CoC Tier:
    No
  • Dimension:
    80 x 35 x 53.6 mm
  • AC Input Current - Typical:
    Not Specified
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Maximum:
    0.8A
  • DC Input Voltage:
    Not App
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
SWI24-24-N-P5R
SWI24-24-N-P5R
VIEW PRODUCT
AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - Lvl VI/T2 - NA