- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- EPSA050120U-P6P-SZ
EPSA050120U-P6P-SZ
CUI Inc.
AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - NA Blades - Lvl V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - NA Blades - Lvl V
Search Keywords: EPSA050120UP6PSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:EPSA050120U-P6P-SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
Dimension:59.8 x 26.6 x 46.1 mm
-
AC Input Current - Maximum:1.2A
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.