- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- EPS060100-P5N
EPS060100-P5N
CUI Inc.
AC/DC Adapter - Wall Mount - 6 Watts: 6V @ 1A - NA Blades - Lvl V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 6 Watts: 6V @ 1A - NA Blades - Lvl V
Search Keywords: EPS060100P5N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:EPS060100-P5N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:62.33 x 26.8 x 42 mm
-
Adapter Color:Black
-
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Voltage:100 to 130
-
AC Input Current - Maximum:.015A
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.