- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- EPS045100-P5P
EPS045100-P5P
CUI Inc.
AC/DC Adapter - Wall Mount - 6 Watts: 4.5V @ 1A - NA Blades - Lvl V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 6 Watts: 4.5V @ 1A - NA Blades - Lvl V
Search Keywords: EPS045100P5P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:EPS045100-P5P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
AC Input Voltage:100 to 130
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
AC Input Current - Maximum:.015A
-
Dimension:62.33 x 26.8 x 42 mm
-
DC Input Voltage:Not App
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.