help desk software
Image is representational - see mfr. specs

EMSA120300-P5RP-SZ

CUI Inc.

AC/DC Adapter - Wall Mount - 40 Watts: 12V @ 3A - AU_CN_EU_NA_UK Input Blade Kit - Lvl V

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 40 Watts: 12V @ 3A - AU_CN_EU_NA_UK Input Blade Kit - Lvl V
Search Keywords: EMSA120300P5RPSZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    EMSA120300-P5RP-SZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • Dimension:
    74 x 43.5 x 35.3 mm
  • Dimensions L x W x H:
    74.0 x 43.5 x 35.3 mm
  • AC Input Voltage:
    90 to 264
  • CoC Tier:
    No
  • DC Input Voltage:
    Not App
  • AC Input Current - Maximum:
    1.0A
  • AC Input Current - Typical:
    Not Specified
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
SMI36-12-V-P5R
SMI36-12-V-P5R
VIEW PRODUCT
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - AU_CN_EU_NA_UK