- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- EMSA120250-P5RP-SZ
EMSA120250-P5RP-SZ
CUI Inc.
AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - AU_CN_EU_NA_UK Input Blade Kit - Lvl V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - AU_CN_EU_NA_UK Input Blade Kit - Lvl V
Search Keywords: EMSA120250P5RPSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:EMSA120250-P5RP-SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:74 x 43.5 x 35.3 mm
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:1.0A
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
CoC Tier:No
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.