- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- EMSA120050-P5P-SZ
EMSA120050-P5P-SZ
CUI Inc.
AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - AU_CN_EU_NA_UK Input Blade Kit - Lvl V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - AU_CN_EU_NA_UK Input Blade Kit - Lvl V
Search Keywords: EMSA120050P5PSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:EMSA120050-P5P-SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
CoC Tier:No
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.3A
-
AC Input Voltage:90 to 264
-
Dimension:64 x 40.5 X30 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.