- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- EMSA050300-P5RP-SZ
EMSA050300-P5RP-SZ
CUI Inc.
AC/DC Adapter - Wall Mount - 18 Watts: 5V @ 3A - AU_CN_EU_NA_UK Input Blade Kit - Lvl V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 18 Watts: 5V @ 3A - AU_CN_EU_NA_UK Input Blade Kit - Lvl V
Search Keywords: EMSA050300P5RPSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:EMSA050300-P5RP-SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:74 x 43.5 x 35.3 mm
-
CoC Tier:No
-
AC Input Current - Maximum:0.6A
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.