- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- EMSA050120-P5RP-SZ
EMSA050120-P5RP-SZ
CUI Inc.
AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - AU_CN_EU_NA_UK Input Blade Kit - Lvl V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - AU_CN_EU_NA_UK Input Blade Kit - Lvl V
Search Keywords: EMSA050120P5RPSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:EMSA050120-P5RP-SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
AC Input Current - Maximum:0.3A
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
Dimension:64 x 40.5 X30 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent