- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- EMMA150200-P5P-IC
Description
+
AC/DC Adapter- Wall Mount - 30 Watts: 15V @ 2A - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V
Search Keywords: EMMA150200P5PIC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:EMMA150200-P5P-IC
-
Alias/AKA:EMMA150200-P5P-IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
DC Input Voltage:Not App
-
Dimension:108.67 x 61.98 36.7 mm
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
Adapter Color:Black
-
AC Input Current - Maximum:0.8A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
416
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4
$109.28
10
$109.01
25
$108.73
50
$108.47
63
$108.19
125
$57.56
188
$39.47
250 +
$38.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments