help desk software
Image is representational - see mfr. specs

DRM2-5-S3-S

CUI Inc.

DC-DC Converter - 2W - 3.3VDC - Input: 4.5~5.5 - SIP - -40 to 95°C

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
DC-DC Converter - 2W - 3.3VDC - Input: 4.5~5.5 - SIP - -40 to 95°C
Search Keywords: DRM25S3S
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    DRM2-5-S3-S
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
25
Multiple:
25
16 Weeks Pode enviar 13/3/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
25
$8.27
50
$7.90
100
$7.67
250
$7.25
500
$7.05
1 000
$6.33
2 500 +
$6.01
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments