- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-16098A-SP
Description
+
16 x 9 mm - Rectangular Frame - 0.8 W - 8 Ohm - Neodymium Magnet - PEEK Cone - Speaker
Search Keywords: CMS16098ASP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CMS-16098A-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cone Type:Mylar
-
Dimensions LxWxH:0.629 x 0.354 x 0.118 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
210
can ship 6/18/26
Minimum Order Quantity:
25
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.88
100
$1.74
250
$1.65
500
$1.58
1,000
$1.52
3,000
$1.41
5,000
$1.36
8,000 +
$1.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments