- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6015V-247-342-20
Description
+
24 V - 87 mA - 60 x 60 x 15 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM6015V24734220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-6015V-247-342-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$16.59
500
$8.78
750
$6.18
1,000 +
$6.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments