- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- ACZ11BR1E-20KQD1-20C
Description
+
11mm Panel Mount Encoder - 20ppr - Detent - Momentary Switch - Vertical Mount - M7 x 0.75 Bushing - 20mm Shaft
Search Keywords: ACZ11BR1E20KQD120C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:ACZ11BR1E-20KQD1-20C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Detent:No, Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$3.45
50
$2.90
250
$2.68
500
$2.56
1,020
$2.46
3,060
$2.33
5,100
$2.32
8,160 +
$2.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments