- Home ›
- All Products›
- MXO45-3C-25M000000
MXO45-3C-25M000000
CTS Corporation
MXO45 Series 5 V 25 MHz 40 mA ±50ppm°C HCMOS/TTL Clock Oscillator - DIP-14
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MXO45 Series 5 V 25 MHz 40 mA ±50ppm°C HCMOS/TTL Clock Oscillator - DIP-14
Search Keywords: MXO453C25M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45-3C-25M000000
-
Alias/AKA:MXO45-3C-25M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$3.98
500
$2.45
750
$1.94
1,000 +
$1.90
Click for Quote
Log in
to unlock special pricing