- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP245
CTS Corporation
MP245
Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 25Ohm 2-Pin HC-49/US Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 25Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords: MP245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MP245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Standard Frequency:24.576 MHz
-
Load Capacitance:Series
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/US
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Frequently Asked Questions
Is MP245 RoHS compliant?
Yes, MP245 is RoHS compliant.
What is the lead time for MP245?
The standard lead time for MP245 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
100
$0.6846
300
$0.5563
1,000
$0.5313
2,500
$0.5014
5,000
$0.4110
7,500
$0.4099
10,000
$0.3747
15,000 +
$0.3737
Click for Quote
Log in
to unlock special pricing