- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP08A
MP08A
CTS Corporation
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 35Ohm 2-Pin HC-49/U Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 35Ohm 2-Pin HC-49/U Thru-Hole Bulk
Search Keywords: MP08A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MP08A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Standard Frequency:8 MHz
-
Load Capacitance:20 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/U
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
100
$0.4231
500
$0.3438
1,000
$0.3429
2,500
$0.3143
5,000
$0.2817
7,500
$0.2700
10,000
$0.2329
15,000 +
$0.2267
Click for Quote
Log in
to unlock special pricing