- Home ›
- All Products›
- LP100F35IET
LP100F35IET
CTS Corporation
Crystal 10MHz 20pF ±30ppm 2-Pin HC49/US SM T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 10MHz 20pF ±30ppm 2-Pin HC49/US SM T/R
Search Keywords: LP100F35IET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:LP100F35IET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.2333
3,000
$0.2232
5,000
$0.1843
8,000
$0.1743
10,000
$0.1534
25,000
$0.1474
50,000
$0.1470
100,000 +
$0.1455
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments