- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Ceramic Filters ›
- KFF6450A
CTS Corporation
KFF6450A
Ceramic Filters Band Pass 1643.5MHz 2.5dB SMD 2Pin T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:KFF6450A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
3dB Bandwidth:N/A
-
Dimension:11.748(Max)mm x 4.496(Max)mm x 7.29(Max) mm
-
Family:KFF6450A
-
Center Frequency:1643.5 MHz
-
Case Size:N/A