- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CK62BX102K
CK62BX102K
CTS Corporation
Cap Ceramic 0.001uF 500V X7R 10%( 13.97 X 3.015mm) Radial Disc 9.52mm 125C
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.001uF 500V X7R 10%( 13.97 X 3.015mm) Radial Disc 9.52mm 125C
Search Keywords: CK62BX102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CK62BX102K
-
Alias/AKA:0811-040-X7R0-102K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532230060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
650
can ship 5/27/26
MOQ for out of Stock Qty:
63
47 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$30.34
10
$21.20
25
$19.83
50
$19.20
63
$19.01
125
$18.23
188
$18.05
250 +
$17.87
Click for Quote
Log in
to unlock special pricing