- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CK60BX101K
CK60BX101K
CTS Corporation
Cap Ceramic 100pF X7R 10% Radial Disc 6.35mm 125C
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 100pF X7R 10% Radial Disc 6.35mm 125C
Search Keywords: CK60BX101K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CK60BX101K
-
Alias/AKA:0838-040-X7R0-101K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532230060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,496
can ship 10/14/26
MOQ for out of Stock Qty:
63
33 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$34.86
10
$24.36
25
$22.78
50
$22.06
63
$21.16
125
$20.95
188
$20.74
250 +
$20.53
Click for Quote
Log in
to unlock special pricing