Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

CB3LV-3C-24M0000

Oscillator XO 24MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Oscillator XO 24MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Search Keywords: CB3LV3C24M0000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: CB3LV-3C-24M0000
Alias/AKA: CB3LV-3C-24M000000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310001
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Crystal Oscillator
Load Capacitance: 50 pF
Operating Temperature: -20 to 70 °C
Maximum Symmetry: 55 %
Standard Frequency: 24 MHz
Frequency Stability: ±50 ppm
Frequency Aging: ±5 (1st) ppm/Year
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CB3LV-3C-24M0000 RoHS compliant?
Yes, CB3LV-3C-24M0000 is RoHS compliant.
What is the lead time for CB3LV-3C-24M0000?
The standard lead time for CB3LV-3C-24M0000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,202
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.94
500
$1.86
1,000
$1.77
3,000
$1.65
5,000
$1.36
8,000
$1.31
10,000
$1.22
15,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!