- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- CB3-3C-24M000000
CB3-3C-24M000000
CTS Corporation
Oscillator XO 24MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 24MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Search Keywords: CB33C24M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CB3-3C-24M000000
-
Alias/AKA:CB3-3C-24M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
250
$1.141
500
$1.098
1,000
$1.054
3,000
$0.984
5,000
$0.813
8,000
$0.787
10,000
$0.730
15,000 +
$0.710
Click for Quote
Log in
to unlock special pricing