- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATS250BSM-1E
ATS250BSM-1E
CTS Corporation
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
Search Keywords: ATS250BSM1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:ATS250BSM-1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:25 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/US SM
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2909
2,000
$0.2691
4,000
$0.2230
8,000
$0.1786
10,000 +
$0.1767
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments