- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATS041CSM-1E
ATS041CSM-1E
CTS Corporation
Crystal 4.194304MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 120Ohm 2-Pin HC-49/US SM SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 4.194304MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 120Ohm 2-Pin HC-49/US SM SMD T/R
Search Keywords: ATS041CSM1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:ATS041CSM-1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:4.194304 MHz
-
Load Capacitance:12 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/US SM
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.333
2,000
$0.313
4,000
$0.305
8,000
$0.142
10,000 +
$0.133
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments