- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 960-0009-0044CT
960-0009-0044CT
CTS Corporation
HCMOS/TTL Clock Oscillator - 30 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -20°C to 70°C - 4-SMD - No Le ...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HCMOS/TTL Clock Oscillator - 30 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -20°C to 70°C - 4-SMD - No Lead - Surface Mount.
Search Keywords: 96000090044CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:960-0009-0044CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$0.852
1,000
$0.816
3,000
$0.782
5,000
$0.724
8,000
$0.722
10,000
$0.703
15,000
$0.701
25,000 +
$0.685
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
HCMOS/TTL Clock Oscillator - 30 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 40mA - -20°C to 70°C - 4-SMD - No Lead - Surface Mount.
In Stock:
5,000
Minimum Order:
250