- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 767163104GPTR13
767163104GPTR13
CTS Corporation
The 767163104GPTR13 is a 16-pin, surface-mount resistor network with an isolated circuit configuration, featuring 100k ohm res ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The 767163104GPTR13 is a 16-pin, surface-mount resistor network with an isolated circuit configuration, featuring 100k ohm resistors with a ±2% tolerance.
Search Keywords: 767163104GPTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:767163104GPTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:2.3 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:100 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$1.91
500
$1.85
1,000
$1.77
1,500
$1.75
2,000 +
$1.74
Click for Quote
Log in
to unlock special pricing