- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752101332GP
752101332GP
CTS Corporation
Res Thick Film NET 3.3K Ohm 2% 1.4W ±200ppm/°C BUS Molded 10-Pin Single Row SMD Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 3.3K Ohm 2% 1.4W ±200ppm/°C BUS Molded 10-Pin Single Row SMD Bulk
Search Keywords: 752101332GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752101332GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/A
-
Circuit Designator:BUS
-
Number of Resistors:9
-
Number of Terminals:10
-
Power Rating:1.4 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:3.3 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Single Row
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
548
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$1.74
100
$1.56
250
$1.52
500
$1.50
1,000
$1.46
3,000
$1.44
5,000
$1.43
8,000 +
$1.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments