- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 752091103GP
752091103GP
CTS Corporation
8 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SMD 9SRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
8 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SMD 9SRT - RoHS
Search Keywords: 752091103GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:752091103GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/A
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:9
-
Power Rating:1.3 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Single Row
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,198
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$3.20
50
$3.19
100
$3.18
250
$3.17
500
$1.95
750
$1.55
1,000 +
$1.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments