- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 741X043560JP
741X043560JP
CTS Corporation
Res Thick Film Array 56 Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film Array 56 Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R
Search Keywords: 741X043560JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:741X043560JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000 -
Case Size:0404
-
Circuit Designator:ISOL
-
Number of Resistors:2
-
Number of Terminals:4
-
Power Rating:0.125 (1/8) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:56 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
20000
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
20,000
$0.0136
40,000
$0.0130
60,000
$0.0129
100,000
$0.0127
160,000
$0.0123
260,000
$0.0123
500,000 +
$0.0118
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments