- Home ›
- All Products›
- 654V16115C2T
654V16115C2T
CTS Corporation
Advanced PLL Clock LVDS 161.1328MHz ±25ppm 2.5V T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Advanced PLL Clock LVDS 161.1328MHz ±25ppm 2.5V T/R
Search Keywords: 654V16115C2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:654V16115C2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$5.44
500
$3.35
750
$2.65
1,000 +
$2.60
Click for Quote
Log in
to unlock special pricing