- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- 632L3C024M00000
632L3C024M00000
CTS Corporation
Clock Oscillator 24MHz 3.3V 15pF 4-Pin SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Clock Oscillator 24MHz 3.3V 15pF 4-Pin SMD T/R
Search Keywords: 632L3C024M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:632L3C024M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Ships today, if you order in
Minimum Order Quantity:
500
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.628
1,000
$0.615
3,000
$0.603
6,000
$0.595
9,000
$0.594
12,000
$0.591
15,000
$0.590
27,000 +
$0.584
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments