- Home ›
- All Products›
- 6-111446
6-111446
CTS Corporation
SpeedStack Vertical Plug, 0.80mm Pitch, 1.90mm Height, 60 Circuits, UL94V-0, Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SpeedStack Vertical Plug, 0.80mm Pitch, 1.90mm Height, 60 Circuits, UL94V-0, Black
Search Keywords: 6111446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:6-111446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
5 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments