- Home ›
- All Products›
- 4700-056MLF
4700-056MLF
CTS Corporation
EMI Filter Pi-Circuit 10A 100VDC Solder SMD Bulk/T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
EMI Filter Pi-Circuit 10A 100VDC Solder SMD Bulk/T/R
Search Keywords: 4700056MLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4700-056MLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Buy all 44 in-stock or the regular minimum order quantity of 100
Stock lot only:
44
Minimum Order Quantity:
100
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$3.069
100
$2.790
250
$2.650
500
$2.550
2,000
$2.340
4,000
$1.990
6,000
$1.940
8,000
$1.530
10,000 +
$1.520
Click for Quote
Log in
to unlock special pricing