- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4700-005MLF
4700-005MLF
CTS Corporation
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100V - L = 0.1µH - C = 1000pF - Pill; Square Package - S ...
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100V - L = 0.1µH - C = 1000pF - Pill; Square Package - Surface Mount.
Search Keywords: 4700005MLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4700-005MLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,745
Can Ship immediately
On Order:
8,000
can ship 12/16/26
Minimum Order Quantity:
100
34 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$2.60
250
$2.58
500
$2.56
2,000
$2.55
4,000
$2.54
6,000
$2.52
8,000
$2.51
10,000 +
$2.50
Click for Quote
Log in
to unlock special pricing