- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4700-005
4700-005
CTS Corporation
EMI Filter - Pi-Circuit - 10A - 100VDC - Solder - SMD - Bulk/T/R.
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
EMI Filter - Pi-Circuit - 10A - 100VDC - Solder - SMD - Bulk/T/R.
Search Keywords: 4700005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4700-005
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$0.9042
25
$0.8220
250
$0.7350
500
$0.7180
2,000
$0.6890
4,000
$0.5970
6,000
$0.5880
8,000
$0.5790
10,000 +
$0.5700
Click for Quote
Log in
to unlock special pricing