- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 450T328S103A1A1
450T328S103A1A1
CTS Corporation
24mm Potentiometer - 10 kohm ±10% - 1/2W - Linear Taper - .875"x.250" Dia Slotted Shaft - 3/8"x.375" Bushing - Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
24mm Potentiometer - 10 kohm ±10% - 1/2W - Linear Taper - .875"x.250" Dia Slotted Shaft - 3/8"x.375" Bushing - Solder Lug
Search Keywords: 450T328S103A1A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:450T328S103A1A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:33.53 x 23.8 x 31.7 mm
-
Operating Temperature:-10 to 80 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
599
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.761
50
$3.221
250
$2.878
500
$2.722
1,000
$2.532
3,000
$2.519
5,000
$2.506
8,000 +
$2.494
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT