- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4403-030LF
4403-030LF
CTS Corporation
Feed Through Capacitor - 100 pF - 200 V - 10 A - 3dB @ 100MHz - 4-40 Thread Size - Axial Package - Bushing.
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Feed Through Capacitor - 100 pF - 200 V - 10 A - 3dB @ 100MHz - 4-40 Thread Size - Axial Package - Bushing.
Search Keywords: 4403030LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4403-030LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
387
Can Ship immediately
On Order:
1,000
can ship 7/15/26
MOQ for out of Stock Qty:
25
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$35.59
5
$34.41
10
$27.83
25
$25.48
50
$23.85
75
$23.79
100 +
$22.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT