- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4400-057LF
CTS Corporation
4400-057LF
Feed Through Capacitor - 0.05 uF - 50 V - 10 A - 52dB @ 100MHz - Axial Package - Bushing.
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Feed Through Capacitor - 0.05 uF - 50 V - 10 A - 52dB @ 100MHz - Axial Package - Bushing.
Search Keywords: 4400057LF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 4400-057LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is 4400-057LF RoHS compliant?
Yes, 4400-057LF is RoHS compliant.
What is the lead time for 4400-057LF?
The standard lead time for 4400-057LF is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
MOQ for out of Stock Qty:
25
32 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
1
$31.58
5
$25.27
10
$18.73
25
$17.51
50
$16.96
75
$16.27
100 +
$16.10
Click for Quote
Log in
to unlock special pricing