- Home ›
- All Products›
- 4201-048LF
4201-048LF
CTS Corporation
#8-32 UNC-2A Pi Filter - 15A - 100VDC - 100pF - GMV Tolerance.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
#8-32 UNC-2A Pi Filter - 15A - 100VDC - 100pF - GMV Tolerance.
Search Keywords: 4201048LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4201-048LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$30.88
50
$29.85
75
$29.70
100 +
$29.56
Click for Quote
Log in
to unlock special pricing