- Home ›
- All Products›
- 4201-001LF
4201-001LF
CTS Corporation
EMI Filter Pi-Circuit 10A 200VDC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
EMI Filter Pi-Circuit 10A 200VDC Wire Lead Panel Mount
Search Keywords: 4201001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4201-001LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 7/29/26
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$51.87
5
$51.74
10
$51.61
25
$51.48
50
$31.68
75
$25.08
100 +
$24.58
Click for Quote
Log in
to unlock special pricing