- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 403C11A32M00000
403C11A32M00000
CTS Corporation
SMD Crystal - 32MHz ±10ppm - Temp Stability: ±10ppm/°C –20°C to +70°C - 10pF - 40 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 32MHz ±10ppm - Temp Stability: ±10ppm/°C –20°C to +70°C - 10pF - 40 ohms - Tape&Reel
Search Keywords: 403C11A32M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:403C11A32M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:32 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±10 ppm
-
Supplier Package:N/A
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
On Order:
15,000
can ship 7/15/26
Minimum Order Quantity:
1000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2729
3,000
$0.2424
6,000
$0.2347
9,000
$0.2341
12,000
$0.2335
27,000
$0.2329
51,000 +
$0.2324
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments