- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 296UD504B1N
296UD504B1N
CTS Corporation
Res Carbon Composition POT 500K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns 6mm Pin Bracket Mount/Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Carbon Composition POT 500K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns 6mm Pin Bracket Mount/Through Hole Bulk
Search Keywords: 296UD504B1N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:296UD504B1N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.15 W
-
Resistance Value:500 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:16.6 mm
-
Operating Temperature:-10 to 80 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$0.8657
25
$0.7870
250
$0.6480
500
$0.6380
1,000
$0.6210
2,500
$0.5730
5,000
$0.5650
7,500
$0.5560
10,000 +
$0.5480
Click for Quote
Log in
to unlock special pricing