- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 270X232A254B1B1
270X232A254B1B1
CTS Corporation
Res Carbon Composition POT 250K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.18mm (43.92 X 15.9 X 19.08mm) Pin Panel Mount/Throug ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Res Carbon Composition POT 250K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.18mm (43.92 X 15.9 X 19.08mm) Pin Panel Mount/Through Hole Bulk
Search Keywords: 270X232A254B1B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:270X232A254B1B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:250 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:43.92 x 15.9 x 19.08 mm
-
Operating Temperature:-10 to 70 °C
-
Switch Option:Yes
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
125
$7.51
250
$4.62
375
$3.66
500 +
$3.59
Click for Quote
Log in
to unlock special pricing