- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-4LPSTJR
219-4LPSTJR
CTS Corporation
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R
Search Keywords: 2194LPSTJR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-4LPSTJR
-
Alias/AKA:219004LPSTJR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.5108
1,000
$0.4992
3,000
$0.4787
5,000
$0.4420
8,000
$0.4333
10,000
$0.4159
15,000
$0.4134
25,000 +
$0.4123
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments