- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-12LPSJR
219-12LPSJR
CTS Corporation
Switch DIP ON OFF SPST 12 Flush Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 12 Flush Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R
Search Keywords: 21912LPSJR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-12LPSJR
-
Alias/AKA:219012LPSJR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:12
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
250
$1.402
500
$1.052
750
$0.981
1,000 +
$0.962
Click for Quote
Log in
to unlock special pricing