- Home ›
- All Products›
- 219012MSTRF
219012MSTRF
CTS Corporation
Switch DIP OFF ON SPST 12 Extended Slide 0.1A 20VDC Gull Wing SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 12 Extended Slide 0.1A 20VDC Gull Wing SMD T/R
Search Keywords: 219012MSTRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219012MSTRF
-
Alias/AKA:219-12MSTRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
250
$1.324
500
$0.993
750
$0.927
1,000 +
$0.908
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments