- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219012LPST
219012LPST
CTS Corporation
Switch DIP ON OFF SPST 12 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 12 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Search Keywords: 219012LPST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219012LPST
-
Alias/AKA:219-12LPST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1005
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
1,005
can ship 6/26/26
Minimum Order Quantity:
25
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.094
250
$0.964
500
$0.925
1,005
$0.886
3,015
$0.824
5,025
$0.736
8,040
$0.701
10,050 +
$0.673
Click for Quote
Log in
to unlock special pricing