- Home ›
- All Products›
- 219008LPSTJF
219008LPSTJF
CTS Corporation
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD Tube
Search Keywords: 219008LPSTJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219008LPSTJF
-
Alias/AKA:219-8LPSTJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,172
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$1.472
50
$1.458
100
$1.155
250
$1.009
500
$0.943
750
$0.934
1,000 +
$0.904
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments